KYOCERA AVX 08051A680JAT2A

0805 68PF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, C0G Dielectric, +/-5%
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A680JAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages4 years ago

Upverter

Farnell

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+1.60%

CAD Models

Download KYOCERA AVX 08051A680JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.06
$ 0.06
Stock
232,852
82,169
82,169
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100V 68pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C680J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21C680JCANNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 68pF, Surface Mount, 0805 inch
Yageo GroupC0805C680J5GACTU
68pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
50V 68pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 68pF 500V C0G 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of KYOCERA AVX 08051A680JAT2A provided by its distributors.

0805 68PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
0805 68 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 68pF 100V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125C T/R
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±5% 68pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 68pF 100volts C0G 5%
CAPACITOR CERAMIC 68PF 100V, C0G, 5%, 08
CAP, 68PF, 100V, 5%, C0G/NP0, 0805
Ceramic Capacitor 68Pf 100V, C0G, 5%, 0805; Capacitance:68Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A680JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A680JAT2A.
  • 08051A680JAT2A..
  • 08051A680JAT2A/4K
  • 08051A680JAT2A4K
  • 08051A680JAT2A\4K
  • 08051A680JAT2A\\4K
  • 08051A680JAT2A\\\\\\\\4K