KYOCERA AVX 08051A3R3CAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0805 .25pF Tol
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A3R3CAT4A.

IHS

Datasheet4 pages3 years ago

CAD Models

Download KYOCERA AVX 08051A3R3CAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
Stock
6,000
92,142
Authorized Distributors
0
6
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051U3R3DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0805 .5pF Tol
Yageo GroupC0805C339K1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805
Cap Ceramic 3.3pF 100V C0G 0.5pF SMD 0805 125°C Plastic T/R
KYOCERA AVX08055A3R3CAT2A
0805 3.3 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 3.3pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 3.3pF ±0.25pF C0G NP0

Descriptions

Descriptions of KYOCERA AVX 08051A3R3CAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3pF C0G 0805 .25pF Tol
Cap Ceramic 3.3pF 100V C0G 0.25pF SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Surface Mount, 0805
CAP CER 3.3PF 100V C0G/NP0 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX