KYOCERA AVX 08051A270KAT2A

Cap Ceramic 27pF 100V C0G 10% SMD 0805 125°C Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A270KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-8.84%

CAD Models

Download KYOCERA AVX 08051A270KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.069
Stock
58,478
12,405
Authorized Distributors
5
6
Capacitance
27 pF
27 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C270K1GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±10% 27pF
Yageo GroupC0805C270K5GACTU
Cap Ceramic 27pF 50V C0G 10% Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C270J1GACTU
Cap Ceramic 27pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
KYOCERA AVX08055A270KAT2A
0805 27 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A270J4T2A
Cap Ceramic 27pF 50V C0G 5% SMD 0805 125°C Paper T/R
KYOCERA AVX08053A270KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0805 10% Tol

Descriptions

Descriptions of KYOCERA AVX 08051A270KAT2A provided by its distributors.

Cap Ceramic 27pF 100V C0G 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805
27 pF 10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±10% 27pF
CAP CER 27PF 100V C0G/NP0 0805

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX