KYOCERA AVX 08051A181KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF C0G 0805 10% Tol
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A181KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX 08051A181KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.054
Stock
15,394
25,235
Authorized Distributors
4
5
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C181K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0805 10%
KYOCERA AVX08055A181KAT2A
Cap Ceramic 180pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08053A181KAT2A
Cap Ceramic 180pF 25V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX0805YA181KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805
450V 180pF 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 180 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051A181KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF C0G 0805 10% Tol
Cap Ceramic 180pF 100V C0G 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 180pF 100volts C0G 10%
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±10% 180pF
CAP CER 180PF 100V C0G/NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:180pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX