KYOCERA AVX 08051A151K4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0805 10% Tol
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A151K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Future Electronics

CAD Models

Download KYOCERA AVX 08051A151K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.117
Stock
5,977
50,262
Authorized Distributors
4
6
Capacitance
150 pF
150 pF
Dielectric
C0G
NP0
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C151K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF C0G 0805 10%
KYOCERA AVX08055A151KAT2A
Cap Ceramic 150pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08052A151KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 150pF C0G 0805 10% Tol
KYOCERA AVX08055A151K4T2A
Cap Ceramic 150pF 50V C0G 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
0805 150 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051A151K4T2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0805 10% Tol
Cap Ceramic 150pF 100V C0G 10% Pad SMD 0805 125C Automotive T/R
0805 150 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 10% 150pF 100V
Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051A151K4T2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A151K4T2A.