KYOCERA AVX 08051A101JAT2A

100V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A101JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.97%

CAD Models

Download KYOCERA AVX 08051A101JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055A101JAT2A
50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A101JAT4A
0805 100 pF 50V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C101J1GAC
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Bag
KYOCERA AVX08053A101J4T2A
Cap Ceramic 100pF 25V C0G 5% SMD 0805 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 100V 0805 Paper T/R
Samsung Electro-MechanicsCL21C101JDCNNND
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 0805 inch

Descriptions

Descriptions of KYOCERA AVX 08051A101JAT2A provided by its distributors.

100V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 (2012Metric) ceramic capacitor 100V 100pF ±5% C0G NP0
Capacitor 100pf 100 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP 100 PF;TOL 5%;VOL-RTG 100 VDC;SMT;0805;TAPE & REEL
Chip Capacitance (Mlcc) 0805 100pF ±5% 100V C0G, NP0
Ceramic Capacitors; 08051A101JAT2A; AVX; 100 pF; 0805; 100 V; 2.01 mm
Ceramic Capacitor 100Pf 100V, C0G, 5%, 0805, Full Reel; Capacitance:100Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A101JAT2A.
  • 08051A101JAT2A/4K
  • 08051A101JAT2A4K
  • 08051A101JAT2A\4K
  • 08051A101JAT2A\\4K
  • 08051A101JAT2A\\\\\\\\4K