KYOCERA AVX 0603ZC562MAT2A

0603 5.6 nF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0603ZC562MAT2A.

Newark

Datasheet4 pages22 years ago
Datasheet1 page16 years ago

Future Electronics

CAD Models

Download KYOCERA AVX 0603ZC562MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C562M3RACTU
Cap Ceramic 0.0056uF 25V X7R 20% Pad SMD 0603 125C T/R
KYOCERA AVX06033C562MAT2A
Cap Ceramic 0.0056uF 25V X7R 20% SMD 0603 125°C Paper T/R
KYOCERA AVX06035C562MAT2A
Cap Ceramic 0.0056uF 50V X7R 20% SMD 0603 125°C Paper T/R
KYOCERA AVX06031C562MAT2A
Cap MLCC SMD 0603 100V X7R 5600pF ±20% Commercial Ti/Sn Plated 7T/R"
Yageo GroupC0603C562K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
Yageo GroupC0603C562J8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 0603ZC562MAT2A provided by its distributors.

0603 5.6 nF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0056uF 10V X7R 20% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
CAP CER 5600PF 10V 20% X7R 0603
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:5600pF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX