KYOCERA AVX 06033C562MAT2A

Cap Ceramic 0.0056uF 25V X7R 20% SMD 0603 125°C Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C562MAT2A.

Newark

Datasheet4 pages22 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C562M3RACTU
Cap Ceramic 0.0056uF 25V X7R 20% Pad SMD 0603 125C T/R
KYOCERA AVX06035C562MAT2A
Cap Ceramic 0.0056uF 50V X7R 20% SMD 0603 125°C Paper T/R
KYOCERA AVX06031C562MAT2A
Cap MLCC SMD 0603 100V X7R 5600pF ±20% Commercial Ti/Sn Plated 7T/R"
KYOCERA AVX0603ZC562MAT2A
0603 5.6 nF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0056uF 25V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C562K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06033C562MAT2A provided by its distributors.

Cap Ceramic 0.0056uF 25V X7R 20% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
CAP CER 5600PF 25V 20% X7R 0603
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:5600pF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX