KYOCERA AVX 0603ZC105KAT2A

10V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0603ZC105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-1.53%

CAD Models

Download KYOCERA AVX 0603ZC105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.012
Stock
3,930,463
47,242,025
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
940 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENLMK107B7105KA-T
10V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B105KP8NNNC
10V 1uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK107BJ105KA-T
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 1 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK107B7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10Volts X7R +/-10% 0603 STD
KYOCERA AVX0603YC105KAT2A
0603 1000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 0603ZC105KAT2A provided by its distributors.

10V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 10V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) ceramic capacitor 10V 1muF 卤10% X7R
Ceramic Capacitors; 0603ZC105KAT2A; AVX; 0603; 1 µF; 10 V; X7R
CAP,0603ZC105KAT2A,1UF,10V,X7R ,10%,SMD,0603, TR<AZ
Ceramic Capacitor 1uF, 10V, 0603, ±10 %
0603 SMD Ceramic Capacitors 1.0UF 10V 10%
CERAMIC CAPACITOR, 1UF, 10V, X7R, 10%, 0603; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:1 F; VOLTAGE RATING:10V; CAPACITANCE TOLERANCE: 10%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:-; PACKAGING:CUT TAPE ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603ZC105KAT2A.
  • 0603ZC105KAT2A/4K
  • 0603ZC105KAT2A4K
  • 0603ZC105KAT2A\4K
  • 0603ZC105KAT2A\\4K
  • 0603ZC105KAT2A\\\\\\\\4K