KYOCERA AVX 0603YD334KAT2A

0603 330 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0603YD334KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
+335%

CAD Models

Download KYOCERA AVX 0603YD334KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
16V 330nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603ZD334KAT2A
0603 330 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
0603 0.33 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
C Series 0603 0.33 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 0603YD334KAT2A provided by its distributors.

0603 330 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.33muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603
Cap Ceramic 0.33uF 16V X5R 10% SMD 0603 85°C Paper T/R
Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85C T/R
0603 SMD Ceramic Capacitors 0603 0.33uF 16volts X5R 10%
CAPACITOR;CERAMIC;CAP 0.33UF;TOL 10%;SMT;VOL-RTG 16V;X5R;TR
CAP, 0.33µF, 16V, 10%, X5R, 0603, REEL
Ceramic Capacitor 0.33Uf, 16V, X5R, 10%, 0603, Full Reel; Capacitance:0.33Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YD334KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603YD-334KAT2A
  • 0603YD334KAT2A.
  • 0603YD334KAT2A/4K
  • 0603YD334KAT2A4K
  • 0603YD334KAT2A\4K
  • 0603YD334KAT2A\\4K