KYOCERA AVX 06036D225KAT2A

6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06036D225KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-6.18%

CAD Models

Download KYOCERA AVX 06036D225KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C225K9PACTU
6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YD225KAT2A
16V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A225KQ8NNNC
6.3V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ225KA-T
6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 6.3volts X5R 10%
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 6.3V 0603 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06036D225KAT2A provided by its distributors.

6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 6.3V X5R 10% SMD 0603 85°C Paper T/R
CAPACITOR;CERAMIC;CAP 2.2UF;TOL 10%;SMT;VOL-RTG 6.3V;X5R;TR
CAP,06036D225KAT2A,0603,X5R,2. 2UF,10%,6.3V,TR (100)
Ceramic Capacitor 2.2Uf, 6.3V, X5R, 10%, 0603, Full Reel; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:2.2 F; Voltage Rating:6.3V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06036D225KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06036D-225KAT2A
  • 06036D225KAT2A-
  • 06036D225KAT2A.
  • 06036D225KAT2A/4K
  • 06036D225KAT2A4K
  • 06036D225KAT2A\4K
  • 06036D225KAT2A\\4K
  • 06036D225KAT2A\\\\\\\\4K