KYOCERA AVX 06035U390FAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0603 1%
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035U390FAT2A.

Garrett

Datasheet1 page17 years ago

Inventory History

3 month trend:
+19.53%

CAD Models

Download KYOCERA AVX 06035U390FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.072
Stock
43,097
26,744
Authorized Distributors
5
6
Capacitance
39 pF
39 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
910 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 39 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 39pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603
KYOCERA AVX06035A390FAT2A
0603 39 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C390FB81PNC
50V 39pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 36pF 50V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06035U390FAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0603 1%
Cap Ceramic 39pF 50V C0G 1% SMD 0603 125°C T/R
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0603
U CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.060Lx0.030W 1.52mmx0.76mm C0G NP0 ±1% 39pF
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX