KYOCERA AVX 06035U180GAT2A

Cap Ceramic 18pF 50V C0G 2% SMD 0603 125°C T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035U180GAT2A.

Future Electronics

Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-0.26%

CAD Models

Download KYOCERA AVX 06035U180GAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.067
Stock
52,506
86,214
Authorized Distributors
5
6
Capacitance
18 pF
18 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
2 %
Height
910 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 18pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 18pF 50volts C0G 2%
CAP CER 18PF 50V NP0 0603 / Chip Multilayer Ceramic Capacitors for General Purpose
KYOCERA AVX06032U180GAT2A
0603 U 18PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-2% SMD
KYOCERA AVX06031A180GAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ±2% Commercial 7T/R"
KYOCERA AVX06035A180GAT2A
Capacitor,ceramic,18Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes

Descriptions

Descriptions of KYOCERA AVX 06035U180GAT2A provided by its distributors.

Cap Ceramic 18pF 50V C0G 2% SMD 0603 125°C T/R
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 0603
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
U Series 0603 18 pF 50 V ±2 % Tolerance Ultra Low ESR RF/Microwave Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX