KYOCERA AVX 06035J6R8BBSTR

CAP THIN FILM 6.8PF 50V 0603 / 6.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J6R8BBSTR.

IHS

Datasheet25 pages5 years ago

Newark

element14 APAC

Farnell

Garrett

Inventory History

3 month trend:
+31.92%

CAD Models

Download KYOCERA AVX 06035J6R8BBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.23
Stock
117,241
47,774
Authorized Distributors
6
6
Capacitance
6.8 pF
6.8 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
736.6 µm
736.6 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04023J6R8BBWTR
SMD Microwave Thin-Film Chip Capacitors 0402 6.8pF 25volts C0G +/-0.1pF
KYOCERA AVX04023J6R2CBWTR
Cap Ceramic 6.2pF 25V C0G 0.25pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 06035J6R8BBSTR provided by its distributors.

CAP THIN FILM 6.8PF 50V 0603 / 6.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
0603 6.8 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Silicon 6.8pF 50V 0±30ppm/C 0.1pF SMD 0603 125C Automotive T/R
Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0603 125°C T/R
SMD Microwave Thin-Film Chip Capacitors 50volts 6.8pF ACCU-P
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 1.4706% +Tol, 1.4706% -Tol, J, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035J6R8BBSTR.
  • 06035J6R8BBSTR/3K
  • 06035J6R8BBSTR3K
  • 06035J6R8BBSTR\3K
  • 06035J6R8BBSTR\\3K