KYOCERA AVX 06035J3R3BBSTR

0603 3.3 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J3R3BBSTR.

Inventory History

3 month trend:
+28.17%

CAD Models

Download KYOCERA AVX 06035J3R3BBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.476
Stock
27,495
55,907
Authorized Distributors
6
6
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
736.6 µm
736.6 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035J3R6BBTTR
0603 3.6 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX06035J3R6ABTTR
Cap Ceramic 3.6pF 50V C0G 0.05pF SMD 0603 125°C T/R
KYOCERA AVX06035J3R0ABTTR
0603 3 pF 50 V ±0.05 pF Tolerance SMT Thin-Film Chip Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06035J3R3BBSTR provided by its distributors.

0603 3.3 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Ceramic 3.3pF 50V C0G 0.1pF SMD 0603 125°C T/R
Cap Silicon 3.3pF 50V 0±30ppm/C 0.1pF SMD 0603 125C Automotive T/R
SMD Microwave Thin-Film Chip Capacitors 50volts 3.3pF ACCU-P
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 3.0303% +Tol, 3.0303% -Tol, J, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035J3R3BBSTR/3K
  • 06035J3R3BBSTR3K
  • 06035J3R3BBSTR\3K
  • 06035J3R3BBSTR\\3K