KYOCERA AVX 06035J0R6ABTTR

Cap Ceramic 0.6pF 50V C0G 0.05pF SMD 0603 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R6ABTTR.

IHS

Datasheet25 pages5 years ago

DigiKey

CAD Models

Download KYOCERA AVX 06035J0R6ABTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
Stock
4,572
53,168
Authorized Distributors
4
6
Capacitance
600 fF
600 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
736.6 µm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04023J0R6PBSTR
0402 0.6 pF 25 V ±0.02 pF Tolerance SMT Thin Film RF/Microwave Capacitor
KYOCERA AVX04023J0R6PBSTR
0402 0.6 pF 25 V ±0.02 pF Tolerance SMT Thin Film RF/Microwave Capacitor
KYOCERA AVX02013J0R6PBSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.6pF, ±0.02pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX04023JR65PBWTR
Cap Ceramic 0.65pF 25V C0G 0.02pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 06035J0R6ABTTR provided by its distributors.

Cap Ceramic 0.6pF 50V C0G 0.05pF SMD 0603 125°C T/R
Cap Silicon 0.6pF 50V 0±30ppm/C 0.05pF SMD 0603 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 8.3333% +Tol, 8.3333% -Tol, J, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603
Capacitance:0.6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.05Pf; Product Range:-; Automotive Qualification Standard:-; Msl:-; Case Size:0603; Supplier Package:0603 [1608 Metric] Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035J0R6ABTTR.