KYOCERA AVX 06035J0R3ABSTR

Cap Ceramic 0.3pF 50V C0G 0.05pF SMD 0603 125°C T/R
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R3ABSTR.

IHS

Datasheet25 pages5 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
+92.99%

CAD Models

Download KYOCERA AVX 06035J0R3ABSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.525
Stock
15,736
41,006
Authorized Distributors
6
4
Capacitance
300 fF
300 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
-
736.6 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR06C308B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.3pF C0G 0603 0.1pF
Samsung Electro-MechanicsCL10C0R3CB8NNNC
50V 0.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C0R3BB8NNNC
Multilayer Ceramic Capacitor, 0.3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C308BAGAC
0603 C, CBR 0.3PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.1PF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.30pF 250volts C0G 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.3pF 100volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX 06035J0R3ABSTR provided by its distributors.

Cap Ceramic 0.3pF 50V C0G 0.05pF SMD 0603 125°C T/R
Cap Silicon 0.3pF 50V 0±30ppm/C 0.05pF SMD 0603 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 16.6667% +Tol, 16.6667% -Tol, J, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603
Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 06035J0R3ABSTR
0.3pF ¡À0.05pF 50V 397m¦¸ 0603 1.6mm*810¦Ìm*730¦Ìm
SMD Microwave Multi-Layer Capacitors .3PF 50V.05PF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX