KYOCERA AVX 06035C562JAT2A

Cap Ceramic 0.0056uF 50V X7R 5% SMD 0603 125°C Paper T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C562JAT2A.

Newark

Datasheet4 pages22 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Future Electronics

Sierra IC

Inventory History

3 month trend:
-6.25%

CAD Models

Download KYOCERA AVX 06035C562JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.03
Stock
200,977
5,924
Authorized Distributors
6
5
Capacitance
5.6 nF
5.6 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
860 µm
860 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0603 5.6 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C562J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0603 5%
KYOCERA AVX06031C562JAT2A
0603 5.6 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033C562JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5600pF X7R 0603 5% Tol
KYOCERA AVX06035C512JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF X7R 0603 5%
Yageo GroupC0603C562K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0603 10%

Descriptions

Descriptions of KYOCERA AVX 06035C562JAT2A provided by its distributors.

Cap Ceramic 0.0056uF 50V X7R 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603
0603 50 V 5600 pF ±5% Tolerance X7R Dielectric Ceramic Chip Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 5600pF ±5% X7R
Capacitance:5600pF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6mm; Product Width:0.85mm; Operating Temperature Min:-55°CRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C562JAT2A.