KYOCERA AVX 06035C331JAT2A

0603 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C331JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-9.98%

CAD Models

Download KYOCERA AVX 06035C331JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.211
Stock
77,957
1
Authorized Distributors
6
3
Capacitance
330 pF
330 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10B331JB8NNNC
CAP CER 330PF 50V X7R 0603 / 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Yageo GroupC0603C331J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603
KYOCERA AVX06031C331JAT2A
0603 330 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 330pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031C331JAZ2A
0603 330 pF 100 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C331K5RACTU
Ceramic capacitor, 330 pF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C331K5RAC7867

Descriptions

Descriptions of KYOCERA AVX 06035C331JAT2A provided by its distributors.

0603 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603
Cap Ceramic 330pF 50V X7R 5% SMD 0603 125°C Paper T/R
CERAMIC CAPACITOR, 330PF, 50V, X7R, 5%, 0603, FULL REEL
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 330pF ±5% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX