KYOCERA AVX 06035C152JAT2A

0603 1.5 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C152JAT2A.

element14 APAC

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

TME

Inventory History

3 month trend:
+20.68%

CAD Models

Download KYOCERA AVX 06035C152JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.064
Stock
90,916
20,000
Authorized Distributors
6
4
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10B152JB8NNNC
50V 1.5nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1500 pF 50 V X7R 5 % Tolerance Multilayer Ceramic Capacitor
KYOCERA AVX06031C152JAT2A
0603 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-5%
50V 1.5nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C152K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06035C152JAT2A provided by its distributors.

0603 1.5 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 50V X7R 5% SMD 0603 125°C Paper T/R
Capacitor 0.0015 uF 50 Volt X7R 5% Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1500pF ±5% X7R
Ceramic Capacitors; 06035C152JAT2A; AVX; 0603; 1.5 nF; 50 V; X7R
CAP, 1500PF, 50V, 5%, X7R, 0603, REEL
Ceramic Capacitor 1500Pf, 50V, X7R, 5%, 0603, Full Reel; Capacitance:1500Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C152JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C152JAT-2A
  • 06035C152JAT2A.
  • 06035C152JAT2A/4K
  • 06035C152JAT2A4K
  • 06035C152JAT2A\4K
  • 06035C152JAT2A\\4K