KYOCERA AVX 06035A8R2CAT2A

0603 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A8R2CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+17.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 8.2 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8.2PF 50V C0G/NP0 0603 / Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
0603 8.2 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0603 8.2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
Yageo GroupCBR06C829C5GAC
Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125C Medical T/R
Samsung Electro-MechanicsCL10C8R2BB8NNNC
Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0603 125C T/R

Descriptions

Descriptions of KYOCERA AVX 06035A8R2CAT2A provided by its distributors.

0603 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 8.2pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0603 8.2pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603
Ceramic Capacitors; 06035A8R2CAT2A; AVX; 8.2 pF; 0603; 50 V; 900 µm
Capacitor, Ceramic, 8.2Pf, 50V, C0G/Np0, 0.25Pf, 0603, Full Reel; Capacitance:8.2Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A8R2CAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A8R2CAT2A.
  • 06035A8R2CAT2A/4K
  • 06035A8R2CAT2A4K
  • 06035A8R2CAT2A\4K
  • 06035A8R2CAT2A\\4K