KYOCERA AVX 06035A221KAT2A

0603 220 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A221KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+6.68%

CAD Models

Download KYOCERA AVX 06035A221KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.089
$ 0.089
Stock
333,758
461,149
461,149
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06031A221KAT2A
0603 220 pF 100 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C221KC8NNND
Cap Ceramic 220pF 100V C0G 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C221K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0603 10%
KYOCERA AVX06035A201KAT2A
Cap Ceramic 200pF 50V C0G 10% SMD 0603 125°C T/R
Yageo GroupC0603C221J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06035A221KAT2A provided by its distributors.

0603 220 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 220pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
CAP CER 220PF 50V C0G/NP0 0603
CAP 220PF 50VDC C0G 10% SMD 0603
Capacitance:220pF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Product Range:-; Product Length:1.6mm; Product Width:0.85mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A221KAT2A.