KYOCERA AVX 06033E333MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .033uF Z5U 0603 20% Tol

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033E333MAT2A.

IHS

Datasheet1 page26 years ago

CAD Models

Download KYOCERA AVX 06033E333MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30

Related Parts

Yageo GroupC0805C333M5UACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm Z5U 50V 0.033muF ±20% Z5U
KYOCERA AVX08055E333MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .033uF Z5U 0805 20% Tol
Yageo GroupC317C333M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf Z5U 20% Ls=5.08Mm
Yageo GroupC315C333M5U5TA
315 C 33NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSA105E333MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
KYOCERA AVXSA101E333MAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX 06033E333MAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .033uF Z5U 0603 20% Tol
Cap Ceramic 0.033uF 25V Z5U 20% SMD 0603 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603
Ceramic Multilayer Capacitor; Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX