KYOCERA AVX SA105E333MAR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA105E333MAR.

IHS

Datasheet4 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX SA105E333MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C333M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf Z5U 20% Ls=5.08Mm
Yageo GroupC315C333M5U5TA
315 C 33NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC320C333M5U5TA
Cap Ceramic 0.033uF 50V Z5U 20% Radial 2.54mm 85C Bulk
KYOCERA AVXSA101E333MAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
KYOCERA AVXSR215E333MAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
KYOCERA AVXSA101E333ZAR
Cap Ceramic 0.033uF 100V Z5U -20% to 80% Axial 85°C T/R

Descriptions

Descriptions of KYOCERA AVX SA105E333MAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
Cap Ceramic 0.033uF 50V Z5U 20% Axial 85°C T/R
AX,CONF,Z5U,.033UF,50V,20%, 0.17X0.100,TR,HAZMAT<AZ
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.033µF; Capacitance Tolerance:± 20%; Series:SpinGuard; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX