
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | KGM15AR71E471KT | 4,000 | 4K | 11h | ||||||||
| TTI | 06033C471KAT2A | 0 | 36K | Tape & Reel | 11h | |||||||
| Newark | 06033C471KAT2A | 0 | 4K | Tape & Reel | ||||||||
| Future Electronics | 06033C471KAT2A | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | 06033C471KAT2A | 0 | 4K |
Download datasheets and manufacturer documentation for KYOCERA AVX 06033C471KAT2A.
Download KYOCERA AVX 06033C471KAT2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX 06033C471KAT2A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 06033C471KAT2A.