KYOCERA AVX 06033C104JAT2A

0603 100 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C104JAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

Upverter

element14 APAC

TME

element14

Inventory History

3 month trend:
-9.16%

CAD Models

Download KYOCERA AVX 06033C104JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.218
$ 0.218
Stock
2,654,520
95,655
95,655
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX0603YC104JAT2A
CAP CER 0.1UF 16V X7R 0603 / 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
KYOCERA AVX06035C104JAT2A
0603 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
25V 100nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC104JAT4A
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Yageo GroupC0603C104J3RACTU
0603 C 100NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-5%
Yageo GroupC0603C104J4RACTU
16V 100nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06033C104JAT2A provided by its distributors.

0603 100 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R
0603 (1608Metric) ceramic capacitor 25V 0.1muF ±5% X7R
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 5%;VOL-RTG 25 VDC;SMT;0603;X7R
CAP, 0.1µF, 25V, 5%, X7R, 0603, REEL
Ceramic Capacitor, 0.1Uf, 25V, X7R, 5%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C104JAT2A.
Capacitance nF = 100 / Rated Voltage V = 25 / Tolerance = ±5 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.35 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C104JAT2A.
  • 06033C104JAT2A..