KYOCERA AVX 06031U560FAT2A

Capacitor, Ceramic, 56pF, 100VDC, 1-% Tol, 1+% Tol, C0G-TC Code, -30, 30ppm-TC RoHS Compliant: Yes
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031U560FAT2A.

IHS

Datasheet6 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+735%

CAD Models

Download KYOCERA AVX 06031U560FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.15
Stock
677,627
42,434
Authorized Distributors
6
6
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
910 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 56pF 100V C0G 1% Pad SMD 0603 125C T/R
KYOCERA AVX06031A560FAT2A
Capacitor,ceramic,56Pf,100Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX06035A560FAT2A
0603 56 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 56pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 56pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035U560FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0603 1%

Descriptions

Descriptions of KYOCERA AVX 06031U560FAT2A provided by its distributors.

Capacitor,Ceramic,56pF,100VDC,1-% Tol,1+% Tol,C0G-TC Code,-30,30ppm-TC RoHS Compliant: Yes
0603 560 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 56pF 100V C0G 1% Pad SMD 0603 125C Ultra Low ESR T/R
Cap Ceramic 56pF 100V C0G 1% SMD 0603 125°C T/R
0603 (1608Metric) CERAMIC CAPACITOR U 100V 56pF ±1% C0G NP0
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 0603
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031U560FAT2A.