KYOCERA AVX 06031C682KAT2A

0603 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C682KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+65.40%

CAD Models

Download KYOCERA AVX 06031C682KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.056
$ 0.056
Stock
215,796
255,577
255,577
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100V 6.8nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 6.8nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 6800PF 100V X7R 0603 / Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0603 125°C T/R
100V 6.8nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 100V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C682K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06031C682KAT2A provided by its distributors.

0603 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V X7R 6800pF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0603 125C T/R
CAPACITOR;CERAMIC;CAP 6800 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0603;X7R;TAPE & REEL
0603 (1608Metric) ceramic capacitor 100V 6800pF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C682KAT2A.
  • 06031C682KAT2A/4K
  • 06031C682KAT2A4K
  • 06031C682KAT2A\4K
  • 06031C682KAT2A\\4K