KYOCERA AVX 06031C332KAT2A

0603 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C332KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+76.72%

CAD Models

Download KYOCERA AVX 06031C332KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
$ 0.019
Stock
525,787
191,809
191,809
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX06035C332KAT2A
50V 3.3nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 3.3 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C332KAT4A
0603 3.3 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 3.3nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.0033 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0603 125C T/R

Descriptions

Descriptions of KYOCERA AVX 06031C332KAT2A provided by its distributors.

0603 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V X7R 3300pF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0603 125¡ãC T/R
0603 (1608Metric) Ceramic Capacitor 0.063Lx0.032W 1.60mmx0.81mm X7R ±10% 3300pF
CAPACITOR;CERAMIC;CAP 3300 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0603;X7R;TAPE & REEL
Chip Capacitance (Mlcc) 0603 3.3nF ±10% 100V X7R
Ceramic Capacitor 3300Pf 100V, X7R, 10%, 0603, Full Reel; Capacitance:3300Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C332KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C332KAT2A.
  • 06031C332KAT2A/4K
  • 06031C332KAT2A4K
  • 06031C332KAT2A\4K
  • 06031C332KAT2A\\4K
  • 06031C332KAT2A\\\\\\\\4K