KYOCERA AVX 06031C271KAZ2A

Cap MLCC SMD 0603 100V X7R 270pF ±10% Commercial FLEXITERM 7T/R"
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C271KAZ2A.

IHS

Datasheet5 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.052
$ 0.052
Stock
20,783
158,917
158,917
Authorized Distributors
5
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
860 µm
860 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 270pF 100V X7R 10% SMD 0603 125°C Paper T/R
KYOCERA AVX06035A271JAT2A
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00027 Uf, Surface Mount, 0603
KYOCERA AVX06035C271KAT2A
0603 270 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B271KB8NNNC
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
KYOCERA AVX06035C271K4T2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06031C271KAZ2A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 270pF ±10% Commercial FLEXITERM 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0603
CAP CER 270PF 100V X7R 0603
270pF ¡À10% X7R 100V 0603 1.6mm*810¦Ìm*900¦Ìm
T&R / Commercial Chip
270PF 100V 10% 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C271KAZ2A.