KYOCERA AVX 06031C182KAT2A

0603 1.8NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C182KAT2A.

Upverter

Technical Drawing134 pages5 years ago

Newark

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-27.89%

CAD Models

Download KYOCERA AVX 06031C182KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.063
Stock
227,475
1
Authorized Distributors
6
2
Capacitance
1.8 nF
1.8 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
860 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0603 125C T/R
Yageo GroupC0603C182K5RACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 1800pF X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.0018uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B182KB8NNNC
50V 1.8nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603
Cap Ceramic 0.0018uF 25V X7R 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06031C182KAT2A provided by its distributors.

0603 1.8NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603
Cap MLCC SMD 0603 100V X7R 1800pF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) ceramic capacitor 100V 1800pF ±10% X7R
CAPACITOR CERAMIC 1800PF 100V, X7R, 0603; Dielectric Characteristic:X7R; Capacitance:1800pF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:0603; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C182KAT2A.