KYOCERA AVX 06031C151KAT2A

0603 150 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C151KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+205%

CAD Models

Download KYOCERA AVX 06031C151KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C151K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 150pF 10% X7R 50V 0603 Paper T/R
KYOCERA AVX06035C151KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B151KB8NNNC
Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
KYOCERA AVX06035C151K4T2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603
KYOCERA AVX06033C151KAT2A
0603 150 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031C151KAT2A provided by its distributors.

0603 150 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V X7R 150pF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 150pF 100V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 150pF ±10% X7R
CAP CER 150PF 100V 10% X7R 0603
Capacitance:150pF; Voltage(DC):100V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6mm; Product Width:0.85mm; Capacitor Terminals:WraparoundRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C151KAT2A.