KYOCERA AVX 06031C104KAT2A

CAP CER 0.1UF 100V X7R 0603 / 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C104KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-16.58%

CAD Models

Download KYOCERA AVX 06031C104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.101
$ 0.101
Stock
8,668,720
8,189,560
8,189,560
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Country of OriginEl Salvador, Japan, Malaysia, Thailand, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf X7R 0603 10%
Yageo GroupC0603C104K4RACTU
100nF ±10% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C104K8RACTU
100nF ±10% 10V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10%

Descriptions

Descriptions of KYOCERA AVX 06031C104KAT2A provided by its distributors.

CAP CER 0.1UF 100V X7R 0603 / 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap MLCC SMD 0603 100V X7R 0.10µF ±10% Commercial Ti/Sn Plated 7T/R"
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125C T/R
0603 (1608Metric) ceramic capacitor 100V 0.1muF ±10% X7R
Chip Capacitor (MLCC) 0603 100nF ±10% 100V X7R
Ceramic Capacitors; 06031C104KAT2A; AVX; 100 nF; 0603; 100 V; 1.6 mm
CAP, 0.1µF, 100V, 10%, X7R, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031/C104KAT2A
  • 06031C104KAT2A.