KYOCERA AVX 06031C103MAT2A

100V 10nF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C103MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+5.78%

CAD Models

Download KYOCERA AVX 06031C103MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.085
$ 0.085
Stock
386,569
1,014,243
1,014,243
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX06035C103MAT4A
Cap Ceramic 0.01uF 50V X7R 20% SMD 0603 125°C Paper T/R
100V 10nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C103M4T2A
0603 100000 pF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C103M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Yageo GroupC0603C103M3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06031C103MAT2A provided by its distributors.

100V 10nF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap MLCC SMD 0603 100V X7R 10000pF ±20% Commercial Ti/Sn Plated 7T/R"
0603 10 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0603 125¡ãC T/R
0603 (1608Metric) ceramic capacitor 100V 10000pF ±20% X7R
CAPACITOR;CERAMIC;CAP 0.01 UF;TOL 20%;VOL-RTG 100 VDC;SMT;0603;X7R;TAPE & REEL
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A103MT NEW GLOBAL PN 100V 0.01u A 581-KGM15AR72A103MT
CAPACITOR CERAMIC 0.01UF 100V, X7R, 0603; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Case Style:0603; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C103MAT2A.
  • 06031C103MAT2A/4K
  • 06031C103MAT2A4K
  • 06031C103MAT2A\4K
  • 06031C103MAT2A\\4K