KYOCERA AVX 06031C103JAT4A

Cap MLCC SMD 0603 100V X7R 10000pF ±5% Commercial Ti/Sn Plated 13T/R"
$ 0.047
Production

Price and Stock

DistributorSKUMinPkg
TME06031C103JAT4A015K
9h
Newark06031C103JAT4A015KCut Tape
AvnetKGM15AR72A103JM015K
22h
TTI Europe06031C103JAT4A015KTape & Reel
23h
Arrow Electronics06031C103JAT4A015K

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C103JAT4A.

IHS

Datasheet4 pages3 years ago

Future Electronics

TME

Newark

CAD Models

Download KYOCERA AVX 06031C103JAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.028
$ 0.028
Stock
1
2,118,178
2,118,178
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C103K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Yageo GroupC0603C103J1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Yageo GroupC0603C103J5RACTU
50V 10nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 5% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B103JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
0603 10 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031C103JAT4A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 10000pF ±5% Commercial Ti/Sn Plated 13T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
0603 10 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 10000PF 100V X7R 0603

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C103JAT4A/10K
  • 06031C103JAT4A\10K
  • 06031C103JAT4A\\10K