
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 06031A8R0D4T2A | 96,000 | 6330 | |||||||||
| Onlinecomponents.com | 06031A8R0D4T2A | 96,000 | 13K | Bulk | ||||||||
| DigiKey | 478-9370-1-ND | 838 | 1 | Cut Tape | ||||||||
| Newark | 06031A8R0D4T2A | 107,386 | 13K | |||||||||
| TME | 06031A8R0D4T2A | 0 | 4K | 8h |
Download datasheets and manufacturer documentation for KYOCERA AVX 06031A8R0D4T2A.
Download KYOCERA AVX 06031A8R0D4T2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download | ||
SymbolFootprint | Download |
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 06031A8R0D4T2A.