KYOCERA AVX 06031A680JAT2A

0603 68 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A680JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+50.84%

CAD Models

Download KYOCERA AVX 06031A680JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.054
$ 0.054
Stock
428,026
111,493
111,493
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C680J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF C0G 0603 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF C0G 0603 5% AEC-Q200
CAP CER 68PF 100V C0G/NP0 0603 / 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
100V 68pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 68pF 100V C0G 5% SMD 0603 125°C Paper T/R
MLCC Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 06031A680JAT2A provided by its distributors.

0603 68 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 68pF ±5% Commercial 7T/R"
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 50V 68pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP 68 PF;TOL 5%;VOL-RTG 100 VDC;SMT;0603;COG(NPO);TAPE & REEL
Ceramic Capacitor 68Pf 100V, C0G, 5%, 0603, Full Reel; Capacitance:68Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031A680JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A680JAT2 A
  • 06031A680JAT2A.
  • 06031A680JAT2A..
  • 06031A680JAT2A/4K
  • 06031A680JAT2A4K
  • 06031A680JAT2A\4K
  • 06031A680JAT2A\\4K
  • 06031A680JAT2A\\\\\\\\4K