KYOCERA AVX 06031A270GAT2A

0603 27 pF 100 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A270GAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+34.04%

CAD Models

Download KYOCERA AVX 06031A270GAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.12
Stock
57,520
78,199
Authorized Distributors
6
6
Capacitance
27 pF
27 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Height
900 µm
910 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06031U270GAT2A
0603 U 27PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-2% SMD
100V 27pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A270GAT2A
0603 27 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
0603 27 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035U270GAT2A
0603 27 pF 50 V ±2 % Tolerance NP0 Multilayer Ceramic Capacitor
Cap Ceramic 27pF 50V C0G 2% SMD 0603 125C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06031A270GAT2A provided by its distributors.

0603 27 pF 100 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 27pF ±2% Commercial 7T/R"
Cap Ceramic 27pF 100V C0G 2% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 100V 27pF ±2% C0G NP0
CAP CER 27PF 100V C0G/NP0 0603
Capacitance:27pF; Voltage(DC):100V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G / NP0; Product Range:-; Product Length:1.6mm; Product Width:0.85mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A270GAT2A.
  • 06031A270GAT2A/4K
  • 06031A270GAT2A4K
  • 06031A270GAT2A\4K
  • 06031A270GAT2A\\4K