KYOCERA AVX 06031A270FAT2A

0603 27 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A270FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.27%

CAD Models

Download KYOCERA AVX 06031A270FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.101
$ 0.101
Stock
127,395
36,029
36,029
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
900 µm
910 µm
910 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 27pF 100V C0G 1% Pad SMD 0603 125C T/R
50V 27pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 27pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 27pF 50V C0G 1% Pad SMD 0603 125C T/R
KYOCERA AVX06031U270GAT2A
0603 U 27PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-2% SMD
KYOCERA AVX06035U270FAT2A
0603 27 pF 50 V ±1 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031A270FAT2A provided by its distributors.

0603 27 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 27pF ±1% Commercial 7T/R"
Cap Ceramic 27pF 100V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 27pF 卤1% C0G NP0
CAPACITOR;CERAMIC;CAP 27 PF TOL 1%;SMT;VOL-RTG 100V;C0G;TR
CAP, 27PF, 100V, 1%, C0G, 0603, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A270FAT2A.
  • 06031A270FAT2A/4K
  • 06031A270FAT2A4K
  • 06031A270FAT2A\4K
  • 06031A270FAT2A\\4K
  • 06031A270FAT2A\\\\\\\\4K