KYOCERA AVX 06031A180FAT2A

0603 18 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A180FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-14.01%

CAD Models

Download KYOCERA AVX 06031A180FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.097
$ 0.097
Stock
10,650
70,351
70,351
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
900 µm
910 µm
910 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 18pF
Samsung Electro-MechanicsCL10C180FB8NNNC
Cap Ceramic 18pF 50V C0G 1% Pad SMD 0603 125C T/R
0603 18 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 18pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 18pF 50V C0G 1% SMD 0603 125°C Paper T/R
KYOCERA AVXLD035A180FAB2A
Cap Ceramic 18pF 50V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06031A180FAT2A provided by its distributors.

0603 18 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ±1% Commercial 7T/R"
CAP, 18PF, 100V, MLCC, 0603; Available until stocks are exhausted Alternative available
Cap Ceramic 18pF 100V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 100V 18pF ±1% C0G NP0
CAP CER 18PF 100V C0G/NP0 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A180FAT2A.