KYOCERA AVX 05086C474KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .47uF X7R 0508 10% Tol
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 05086C474KAT2A.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Newark

CAD Models

Download KYOCERA AVX 05086C474KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR CERAMIC 0.47UF 6.3V, X7R, 10%, 0508; Product Range:TDK - C Series; Cap
KYOCERA AVX0508ZC474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .47uF X7R 0508 10% Tol
KYOCERA AVXW2L14C474KAT1S
Advance Product/Interdigitated Cap Rohs Compliant: Yes |Kyocera Avx W2L14C474KAT1S
Cap Ceramic 0.47uF 6.3V X7R 20% Wide Terminal SMD 0508 125C T/R
Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125C T/R
KYOCERA AVXW2L1ZC474MAT1A
Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125C T/R

Descriptions

Descriptions of KYOCERA AVX 05086C474KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .47uF X7R 0508 10% Tol
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0508
Cap Ceramic 0.47uF 6.3V X7R 10% SMD 0508 125°C Embossed T/R
Ceramic Multilayer Capacitor; Capacitor Type:Low ESR; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX