Murata LLL219R71A474MA01L

Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL219R71A474MA01L.

Ciiva

Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Arrow Electronics

DigiKey

CAD Models

Download Murata LLL219R71A474MA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
TAIYO YUDENEMK212B7474MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.47 uF, ± 20 %, 0805, X7R, RoHS
Yageo GroupC0603C474M8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF 0603 X7R 20%
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 50V X7R 20% Pad SMD 0603 Soft Termination 125C Automotive T/R
50V 470nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata LLL219R71A474MA01L provided by its distributors.

Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0508
CAPACITOR, 470NF 10V X7R 0805 LOW ESL CAPACITOR, 470NF 10V X7R 0805 LOW ESL; CAPACITANCE:470NF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:LLL; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, 0508, 470NF, 10V, X7R; Capacitance: 0.47µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0508 [1220 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min:

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH