KYOCERA AVX 0402YC223KAT2A

0402 22 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YC223KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+4.23%

CAD Models

Download KYOCERA AVX 0402YC223KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.083
$ 0.083
Stock
5,735,388
209,389
209,389
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
560 µm
600 µm
600 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 0.022 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7223KV-F
CAP CER 0.022UF 16V X7R 0402 / 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 0.022uF 16V X7R 10% SMD 0402 125°C Paper T/R
Samsung Electro-MechanicsCL05B223KO5NNND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 22nF, Surface Mount, 0402 inch
CAP CER 0.022UF 25V X7R 0402 / 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of KYOCERA AVX 0402YC223KAT2A provided by its distributors.

0402 22 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP,0402YC223KAT2A,.022UF,16V, X7R,10%,SMD, 0402,TR<AZ
0402 (1005Metric) ceramic capacitor 16V 0.022muF ±10% X7R
Ceramic Capacitors; 0402YC223KAT2A; AVX; 0402; 22 nF; 16 V; X7R
CAPACITOR;CERAMIC;CAP22000PF;TOL 10%;SMT;VOL-RTG;16V;X7R;TR
CAP, 0.022µF, 16V, 10%, X7R, 0402, REEL
CERAMIC CAPACITOR 0.022UF 16V, X7R, 10%, 0402, FULL REEL; Capacitance:0.022µF; Voltage(DC):16V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-RoHS Compliant: Yes
Capacitance nF = 22 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402YC-223KAT2A
  • 0402YC223KAT2A.
  • 0402YC223KAT2A/10K
  • 0402YC223KAT2A10K
  • 0402YC223KAT2A\10K
  • 0402YC223KAT2A\\10K
  • 0402YC223KAT2A\\\\\\\\10K