KYOCERA AVX 04026D105KAT2A

0402 1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04026D105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+13.34%

CAD Models

Download KYOCERA AVX 04026D105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C105K9PACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0402C105K9PACTU; 1 µF; 0402; 6.3 V; 6.3 V
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A105KQ5NNNC
6.3V 1uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ105KV-F
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402ZD105KAT2A
0402 1UF CERAMIC MULTILAYER CAPACITOR, 10 V DC, +85DEGC, X5R DIELECTRIC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 04026D105KAT2A provided by its distributors.

0402 1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 1UF 6.3V X5R 0402 / Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 1muF 卤10% X5R
1μF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Chip Capacitor (MLCC) 0402 1µF ±10% 6.3V X5R
Ceramic Capacitors; 04026D105KAT2A; AVX; 0402; 1 µF; 6.3 V; X5R
Ceramic Capacitor 1uF, 6.3V, 0402, ±10 %
Capacitor 0402 X5R 1UF 10% 6V -55+85 Tape and Reel
CAPACITOR;CERAMIC;CAP 1UF;TOL 10%;SMT;VOL-RTG 6.3V;X5R;TR
Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0402, Full Reel; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance:1 F; Voltage Rating:6.3V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:-; No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 04026D105KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • -04026D105KAT2A
  • 04026D105KAT2A.