KYOCERA AVX 04025U8R2BAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF 50volts 0.10pF ULTRA LOW ESR
$ 0.048
Production

Price and Stock

DistributorSKUMinPkg
Future Electronics04025U8R2BAT2A10,00010KTape & Reel
TTI04025U8R2BAT2A010KTape & Reel
23h
Newark04025U8R2BAT2A.010KTape & Reel
AvnetKGQ05FCG1H8R2BH010K
23h
TTI Europe04025U8R2BAT2A010KTape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U8R2BAT2A.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-29.19%

CAD Models

Download KYOCERA AVX 04025U8R2BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.019
Stock
21,995
1,667,115
Authorized Distributors
6
6
Capacitance
8.2 pF
8.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
600 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025A8R2CAT2A
0402 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C829C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.25pF
50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.5pF
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 04025U8R2BAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF 50volts 0.10pF ULTRA LOW ESR
Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Ceramic Capacitor, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 8.2e-06uF, Surface Mount, 0402
Rf/Microwave Capacitor 8.2Pf, 50V, 0402 0.1Pf, Full Reel; Capacitance:8.2Pf; Voltage Rating:50V; Product Range:U Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025U8R2BAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U8R2BAT2A.