KYOCERA AVX 04025U6R8CAT2A

0402 U 6.8PF Ceramic Multilayer Cap, 50V DC, +125C, C0G Dielectric, +/-0.25PF SMD
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U6R8CAT2A.

Future Electronics

Datasheet6 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
-0.30%

CAD Models

Download KYOCERA AVX 04025U6R8CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.014
$ 0.014
Stock
59,183
6,851,537
6,851,537
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
4 %
4 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C689C5GACTU
0402 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50volts C0G +/-0.25pF
KYOCERA AVX04025A6R8CAT2A
0402 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 6.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C689D5GAC
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.8pF 50Volts C0G +/-0.1pF

Descriptions

Descriptions of KYOCERA AVX 04025U6R8CAT2A provided by its distributors.

0402 U 6.8PF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF SMD
Ceramic Capacitor, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Surface Mount, 0402
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
0402 (1005Metric) U 50V 6.8pF ±0.25pF C0G NP0
6.8pF ¡À0.25pF C0G(NP0) 50V 0402 1mm*500¦Ìm*600¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX