KYOCERA AVX 04025U100JAT2A

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U100JAT2A.

Upverter

Technical Drawing135 pages4 years ago
Datasheet6 pages4 years ago

Newark

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
-74.57%

CAD Models

Download KYOCERA AVX 04025U100JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.009
$ 0.009
Stock
1,113,054
16,534,143
16,534,143
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
550 µm
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLD025U100JAB2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
KYOCERA AVX04025A100JAT2A
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5%
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04025U100JAT2A provided by its distributors.

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
CAPACITOR;CERAMIC;CAP 10 PF TOL 5%;SMT;VOL-RTG 50V;C0G ULTRA LOW ESR;TR
Rf/Microwave Capacitor 10Pf, 50V, 0402 5%, Full Reel; Capacitance:10Pf; Voltage Rating:50V; Product Range:U Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Series Name:U Rohs Compliant: Yes |Kyocera Avx 04025U100JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U100JAT2A.
  • 04025U100JAT2A/10K
  • 04025U100JAT2A10K
  • 04025U100JAT2A\10K
  • 04025U100JAT2A\\10K