KYOCERA AVX 04025C682KAT2A

Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R
$ 0.031
Production

Price and Stock

DistributorSKUMinPkg
TME04025C682KAT2A010K
1d
TTI04025C682KAT2A040KTape & Reel
13h
AvnetKGM05AR71H682KH010K
1d
Future Electronics04025C682KAT2A010KTape & Reel
TTI Europe04025C682KAT2A010KTape & Reel
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025C682KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
+67.72%

CAD Models

Download KYOCERA AVX 04025C682KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.005
$ 0.005
Stock
162,838
2,958,296
2,958,296
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
560 µm
550 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of KYOCERA AVX 04025C682KAT2A provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
0402 0.0068uF 50V X7R 10% - Multilayer Ceramic Capacitors
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 10% 6.8nF 50V

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX