
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 04025C391KAT4A | 100,000 | 50K | 4d | ||||||||
| TME | 04025C391KAT4A | 0 | 50K | 6h | ||||||||
| Newark | 04025C391KAT4A | 0 | 50K | Tape & Reel | ||||||||
| Arrow Electronics | 04025C391KAT4A | 0 | 50K | |||||||||
| Easev | 04025C391KAT4A | 7,110 | 21h |
Download datasheets and manufacturer documentation for KYOCERA AVX 04025C391KAT4A.
Download KYOCERA AVX 04025C391KAT4A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 04025C391KAT4A.