KYOCERA AVX 04025C331JAT2A

0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025C331JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-26.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 330pF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B331JB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, +-15% TC, 330pF, Surface Mount, 0402 inch
0402 330 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 330pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7331KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 330 pF, ± 10 %, 0402, X7R, RoHS

Descriptions

Descriptions of KYOCERA AVX 04025C331JAT2A provided by its distributors.

0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402
Cap Ceramic 330pF 50V X7R 5% SMD 0402 125°C Paper T/R
Cap Ceramic 330pF 50V X7R 5% Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 330pF ±5% X7R
Capacitor 0402 X7R 330PF 5% 50 Volt Tape and Reel
Cap 330Pf 50Vdc X7R 5% Smd 0402 Rohs Compliant: Yes
CAPACITOR CERAMIC, 330PF, 50V, X7R, 0402; Capacitance:330pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025C331JAT2A.
  • 04025C331JAT2A/10K
  • 04025C331JAT2A10K
  • 04025C331JAT2A\10K
  • 04025C331JAT2A\\10K
  • 04025C331JAT2A\\\\\\\\10K